DEA-9S-A197-F0 | |
---|---|
DigiKey Part Number | 1003-1883-ND |
Manufacturer | |
Manufacturer Product Number | DEA-9S-A197-F0 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥22.02700 | ¥220.27 |
25 | ¥20.85840 | ¥521.46 |
50 | ¥20.37580 | ¥1,018.79 |
100 | ¥19.40490 | ¥1,940.49 |
250 | ¥16.97932 | ¥4,244.83 |
500 | ¥16.49406 | ¥8,247.03 |
1,000 | ¥14.06849 | ¥14,068.49 |
3,000 | ¥13.09828 | ¥39,294.84 |