APK-PB25A25-002 | |
---|---|
DigiKey Part Number | 1003-2114-2-ND - Tape & Reel (TR) 1003-2114-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APK-PB25A25-002 |
Description | CONTACT PIN SZ 2.5MM CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.5mm Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.41000 | ¥54.10 |
25 | ¥5.18840 | ¥129.71 |
50 | ¥5.07700 | ¥253.85 |
100 | ¥4.85690 | ¥485.69 |
250 | ¥4.41524 | ¥1,103.81 |
500 | ¥3.97354 | ¥1,986.77 |
1,000 | ¥3.53210 | ¥3,532.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.20095 | ¥9,602.85 |
6,000 | ¥3.09058 | ¥18,543.48 |
9,000 | ¥2.93605 | ¥26,424.45 |
15,000 | ¥2.86982 | ¥43,047.30 |