929973-1 | |
---|---|
DigiKey Part Number | 17-929973-1CT-ND - Cut Tape (CT) 17-929973-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 929973-1 |
Description | BU-KONTAKT 2,5MMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 21-24 AWG Size Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929973-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 21-24 AWG | |
Wire Gauge or Range - mm² | 0.2 ~ 0.4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.67500 | ¥16.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65499 | ¥4,964.97 |
6,000 | ¥1.59982 | ¥9,598.92 |
9,000 | ¥1.48949 | ¥13,405.41 |
15,000 | ¥1.46741 | ¥22,011.15 |
30,000 | ¥1.43432 | ¥43,029.60 |