121668-0126 | |
---|---|
DigiKey Part Number | 1003-121668-0126TR-ND - Tape & Reel (TR) 1003-121668-0126CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0126 |
Description | APD CON PWR SKT 14-16 ST/RL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.16400 | ¥51.64 |
25 | ¥4.95200 | ¥123.80 |
50 | ¥4.84540 | ¥242.27 |
100 | ¥4.63530 | ¥463.53 |
250 | ¥4.21424 | ¥1,053.56 |
500 | ¥3.79276 | ¥1,896.38 |
1,000 | ¥3.37127 | ¥3,371.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.05522 | ¥9,165.66 |
6,000 | ¥2.94988 | ¥17,699.28 |
9,000 | ¥2.80238 | ¥25,221.42 |
15,000 | ¥2.73917 | ¥41,087.55 |