APD-1BSH8-2 | |
---|---|
DigiKey Part Number | 1003-2069-ND |
Manufacturer | |
Manufacturer Product Number | APD-1BSH8-2 |
Description | CONN PLG HSG FMALE 2POS INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 2 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | 1 | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.76000 | ¥69.76 |
10 | ¥63.04400 | ¥630.44 |
25 | ¥59.56320 | ¥1,489.08 |
50 | ¥58.10860 | ¥2,905.43 |
100 | ¥55.20320 | ¥5,520.32 |
300 | ¥49.39230 | ¥14,817.69 |
500 | ¥46.48686 | ¥23,243.43 |
1,000 | ¥40.67601 | ¥40,676.01 |