430-8645-009 | |
---|---|
DigiKey Part Number | 1003-2178-ND |
Manufacturer | |
Manufacturer Product Number | 430-8645-009 |
Description | CONTACT PIN CRIMP SILVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 10mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.51000 | ¥132.51 |
10 | ¥114.84700 | ¥1,148.47 |
25 | ¥108.84880 | ¥2,721.22 |
50 | ¥107.27260 | ¥5,363.63 |
100 | ¥94.65250 | ¥9,465.25 |
250 | ¥88.34208 | ¥22,085.52 |
500 | ¥86.44892 | ¥43,224.46 |
1,000 | ¥82.03179 | ¥82,031.79 |