980-8672-010 | |
---|---|
DigiKey Part Number | 1003-2181-ND |
Manufacturer | |
Manufacturer Product Number | 980-8672-010 |
Description | CONN FLEXTUBE ADAPTER BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Flextube Adapter Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flextube Adapter | |
For Use With/Related Products | APD 1, 2-Way Plug and Receptacles | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥135.82990 | ¥13,582.99 |