330-8672-000 | |
---|---|
DigiKey Part Number | 1003-330-8672-000-ND |
Manufacturer | |
Manufacturer Product Number | 330-8672-000 |
Description | CON GSS PIN .75-1.5 INSSUP |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.23600 | ¥42.36 |
25 | ¥3.86840 | ¥96.71 |
50 | ¥3.64180 | ¥182.09 |
100 | ¥3.49000 | ¥349.00 |
250 | ¥3.18640 | ¥796.60 |
500 | ¥3.03468 | ¥1,517.34 |
1,000 | ¥2.50358 | ¥2,503.58 |
2,500 | ¥2.27599 | ¥5,689.98 |