031-8703-001 | |
---|---|
DigiKey Part Number | 1003-031-8703-001-ND |
Manufacturer | |
Manufacturer Product Number | 031-8703-001 |
Description | CON GSS SKT .5-1.0 INS-SUP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.65600 | ¥106.56 |
25 | ¥10.20000 | ¥255.00 |
50 | ¥9.97500 | ¥498.75 |
100 | ¥9.52090 | ¥952.09 |
250 | ¥8.61404 | ¥2,153.51 |
500 | ¥7.93412 | ¥3,967.06 |
1,000 | ¥6.80067 | ¥6,800.67 |
2,500 | ¥6.34726 | ¥15,868.15 |