317-1397-000 | |
---|---|
DigiKey Part Number | 317-1397-000-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 317-1397-000 |
Description | SS-3 SS-4 BOOT |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Sure-Seal® Connectors | |
Shell Size - Insert | - | |
Material | Thermoplastic Vulcanizate (TPV) | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.12000 | ¥65.12 |
10 | ¥53.98300 | ¥539.83 |
25 | ¥48.45680 | ¥1,211.42 |
50 | ¥43.95120 | ¥2,197.56 |
100 | ¥40.21080 | ¥4,021.08 |