030-1953-002 | |
---|---|
DigiKey Part Number | 1003-1932-ND |
Manufacturer | |
Manufacturer Product Number | 030-1953-002 |
Description | CONN D-SUB SOCKET 26-30AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 26-30 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 26-30 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.34300 | ¥143.43 |
25 | ¥13.73320 | ¥343.33 |
50 | ¥13.42960 | ¥671.48 |
100 | ¥12.81880 | ¥1,281.88 |
250 | ¥11.59748 | ¥2,899.37 |
500 | ¥10.68194 | ¥5,340.97 |
1,000 | ¥9.15598 | ¥9,155.98 |
2,500 | ¥8.54558 | ¥21,363.95 |