D11023834 | |
---|---|
DigiKey Part Number | 1003-1951-2-ND - Tape & Reel (TR) 1003-1951-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D11023834 |
Description | CONN D-SUB PIN 20-28AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-28 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.30200 | ¥57.55 |
50 | ¥2.16740 | ¥108.37 |
100 | ¥2.07710 | ¥207.71 |
250 | ¥1.89648 | ¥474.12 |
500 | ¥1.80600 | ¥903.00 |
1,000 | ¥1.58983 | ¥1,589.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.58983 | ¥15,898.30 |