IS25LP032D-JLLE | |
---|---|
DigiKey Part Number | 706-1605-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JLLE |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.72000 | ¥97.20 |
25 | ¥9.45440 | ¥236.36 |
40 | ¥9.40425 | ¥376.17 |
80 | ¥8.40688 | ¥672.55 |
230 | ¥8.38291 | ¥1,928.07 |
480 | ¥8.25650 | ¥3,963.12 |
960 | ¥7.90596 | ¥7,589.72 |
5,280 | ¥7.36068 | ¥38,864.39 |