Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,792 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥6.31419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 800µs | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock Check Lead Time | 4,000 : ¥7.40937 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 800µs | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) |