IMSA-13065S-2-16Y500 | |
---|---|
DigiKey Part Number | 2248-IMSA-13065S-2-16Y500-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-13065S-2-16Y500 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
10 | ¥5.61600 | ¥56.16 |
25 | ¥5.13440 | ¥128.36 |
40 | ¥4.83300 | ¥193.32 |
143 | ¥4.63063 | ¥662.18 |
286 | ¥4.22787 | ¥1,209.17 |
572 | ¥4.02649 | ¥2,303.15 |
1,001 | ¥3.32188 | ¥3,325.20 |
2,431 | ¥3.01993 | ¥7,341.45 |