IMSA-13065S-2-08Y500 | |
---|---|
DigiKey Part Number | 2248-IMSA-13065S-2-08Y500-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-13065S-2-08Y500 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥4.29900 | ¥42.99 |
25 | ¥3.93080 | ¥98.27 |
40 | ¥3.69925 | ¥147.97 |
80 | ¥3.54463 | ¥283.57 |
242 | ¥3.23640 | ¥783.21 |
484 | ¥3.08238 | ¥1,491.87 |
968 | ¥2.54306 | ¥2,461.68 |
2,420 | ¥2.31182 | ¥5,594.60 |