DK-SI-AGI027FA | |
---|---|
DigiKey Part Number | 544-DK-SI-AGI027FA-ND |
Manufacturer | |
Manufacturer Product Number | DK-SI-AGI027FA |
Description | I-SERIES TRANSCEIVER-SOC DEVELOP |
Customer Reference | |
Detailed Description | Agilex I-Series SoC FPGA Transceiver-SoC AGIB027 Agilex™ I-Series FPGA + MCU/MPU SoC Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | AGIB027 | |
Platform | Agilex I-Series SoC FPGA Transceiver-SoC | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Utilized IC / Part | AGIB027 | |
Note | - | |
Base Product Number |