DK-DEV-AGF027F1ES | |
---|---|
DigiKey Part Number | 544-DK-DEV-AGF027F1ES-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-AGF027F1ES |
Description | DEV KIT AGILEX-F QUARTUS-DK |
Customer Reference | |
Detailed Description | Agilex F-Series SoC FPGA PCIe Card AGFB027 Agilex™ F-Series FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | AGFB027 | |
Platform | Agilex F-Series SoC FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Utilized IC / Part | AGFB027 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69,742.29000 | ¥69,742.29 |