4829 | |
---|---|
DigiKey Part Number | 1647-1061-ND |
Manufacturer | |
Manufacturer Product Number | 4829 |
Description | 21 LED PRO SERIES SUPER DELUXE K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PRO Series General Purpose Lighting Kit White, Warm 3000K 12VDC 2 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Warm | |
CCT (K) | 3000K | |
Voltage - Supply | 12VDC | |
Current - Supply | 2 A | |
Contents | Cable(s), In-Line Switch(s), LED Strip(s), Mounting Hardware, Power Supply | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,140.01000 | ¥1,140.01 |