MHC2012S800UBPDG | |
---|---|
DigiKey Part Number | 3526-MHC2012S800UBPDGCT-ND - Cut Tape (CT) 3526-MHC2012S800UBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHC2012S800UBPDG |
Description | FERRITE BEAD 2012 80OHM 5.0A 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.27200 | ¥2.72 |
25 | ¥0.18360 | ¥4.59 |
50 | ¥0.16320 | ¥8.16 |
100 | ¥0.14960 | ¥14.96 |
250 | ¥0.13396 | ¥33.49 |
500 | ¥0.13108 | ¥65.54 |
1,000 | ¥0.09487 | ¥94.87 |