AP2553W6-7

DigiKey Part Number
AP2553W6-7DITR-ND - Tape & Reel (TR)
AP2553W6-7DICT-ND - Cut Tape (CT)
AP2553W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2553W6-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT26
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.1A SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AP2553W6-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.87300¥28.73
25¥2.68640¥67.16
100¥2.14830¥214.83
250¥1.99472¥498.68
500¥1.68784¥843.92
1,000¥1.35067¥1,350.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.30432¥3,912.96
Manufacturers Standard Package