MHC1608P221ZBP2A2DG | |
---|---|
DigiKey Part Number | 3526-MHC1608P221ZBP2A2DGCT-ND - Cut Tape (CT) 3526-MHC1608P221ZBP2A2DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHC1608P221ZBP2A2DG |
Description | FERRITE BEAD 1608 220OHM 2.2A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.13600 | ¥1.36 |
25 | ¥0.08840 | ¥2.21 |
50 | ¥0.07820 | ¥3.91 |
100 | ¥0.07230 | ¥7.23 |
250 | ¥0.06496 | ¥16.24 |
500 | ¥0.06358 | ¥31.79 |
1,000 | ¥0.04599 | ¥45.99 |