IN-PI55QATPRPGPBPW-30 | |
---|---|
DigiKey Part Number | 1830-1211-2-ND - Tape & Reel (TR) 1830-1211-1-ND - Cut Tape (CT) 1830-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI55QATPRPGPBPW-30 |
Description | ADDRESS LED DISCRETE SERIAL RGBW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue, White (RGBW) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | IN-PI55QATPRPGPBPW-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.60990 | ¥260.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.06069 | ¥2,060.69 |
2,000 | ¥1.92332 | ¥3,846.64 |
5,000 | ¥1.85463 | ¥9,273.15 |
10,000 | ¥1.82715 | ¥18,271.50 |
25,000 | ¥1.78594 | ¥44,648.50 |