IN-PI33QBTPRPGPBPW-60 | |
---|---|
DigiKey Part Number | 1830-IN-PI33QBTPRPGPBPW-60TR-ND - Tape & Reel (TR) 1830-IN-PI33QBTPRPGPBPW-60CT-ND - Cut Tape (CT) 1830-IN-PI33QBTPRPGPBPW-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI33QBTPRPGPBPW-60 |
Description | TOP VIEW / PLCC / 3.5X3.7X1.9 / |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue, White (RGBW) 3.70mm L x 3.50mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | 3537 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.70mm L x 3.50mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.76600 | ¥37.66 |
100 | ¥2.49260 | ¥249.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.92417 | ¥1,924.17 |
2,000 | ¥1.73871 | ¥3,477.42 |
5,000 | ¥1.62280 | ¥8,114.00 |
10,000 | ¥1.56484 | ¥15,648.40 |
25,000 | ¥1.54166 | ¥38,541.50 |
50,000 | ¥1.47790 | ¥73,895.00 |