P1K0.0805.1FC.B | |
---|---|
DigiKey Part Number | 2952-P1K0.0805.1FC.B-ND |
Manufacturer | |
Manufacturer Product Number | P1K0.0805.1FC.B |
Description | SENSOR RTD 1000OHM 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥9.76100 | ¥97.61 |
25 | ¥8.13080 | ¥203.27 |
50 | ¥7.95000 | ¥397.50 |
100 | ¥7.22770 | ¥722.77 |
500 | ¥6.36238 | ¥3,181.19 |