P0K1.202.3K.B.010 | |
---|---|
DigiKey Part Number | 2952-P0K1.202.3K.B.010-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.202.3K.B.010 |
Description | SENSOR RTD 100OHM RADIAL |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 300°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥19.96600 | ¥199.66 |
25 | ¥17.74640 | ¥443.66 |
40 | ¥16.85675 | ¥674.27 |
80 | ¥16.41350 | ¥1,313.08 |
500 | ¥13.75208 | ¥6,876.04 |
1,000 | ¥12.86493 | ¥12,864.93 |