P0K1.232.4SW.B.010 | |
---|---|
DigiKey Part Number | 2952-P0K1.232.4SW.B.010-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.232.4SW.B.010 |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 400°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥24.39050 | ¥2,439.05 |
300 | ¥22.41303 | ¥6,723.91 |
500 | ¥20.43536 | ¥10,217.68 |
1,000 | ¥19.11702 | ¥19,117.02 |
2,500 | ¥18.45778 | ¥46,144.45 |