XMC4700E196F1536AAXQMA1 | |
---|---|
DigiKey Part Number | 448-XMC4700E196F1536AAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4700E196F1536AAXQMA1 |
Description | IC MCU 32BIT 1.5MB FLSH 196LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit Single-Core 144MHz 1.5MB (1.5M x 8) FLASH PG-LFBGA-196-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 144MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | |
Peripherals | DMA, I2S, LED, POR, Touch-Sense, WDT | |
Number of I/O | 155 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 276K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-196-2 | |
Package / Case | 196-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.77000 | ¥153.77 |
10 | ¥141.35600 | ¥1,413.56 |
25 | ¥135.49480 | ¥3,387.37 |
189 | ¥119.38101 | ¥22,563.01 |
378 | ¥113.52183 | ¥42,911.25 |
567 | ¥106.19780 | ¥60,214.15 |