XMC4500F144K768ACXQMA1 | |
---|---|
DigiKey Part Number | XMC4500F144K768ACXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4500F144K768ACXQMA1 |
Description | IC MCU 32BIT 768KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit Single-Core 120MHz 768KB (768K x 8) FLASH PG-LQFP-144-13 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4500F144K768ACXQMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 91 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-144-13 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
360 | ¥90.75161 | ¥32,670.58 |