Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock | 1 : ¥108.13000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 55 | 1MB (1M x 8) | FLASH | - | 160K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-100-11 | 100-LQFP Exposed Pad | |||
3,455 In Stock | 1 : ¥118.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 55 | 1MB (1M x 8) | FLASH | - | 160K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-100-11 | 100-LQFP Exposed Pad | |||
114 In Stock | 1 : ¥115.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 91 | 1MB (1M x 8) | FLASH | - | 160K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-144-13 | 144-LQFP Exposed Pad | |||
249 In Stock | 1 : ¥127.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 91 | 1MB (1M x 8) | FLASH | - | 160K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-144-13 | 144-LQFP Exposed Pad | |||
525 In Stock | 1 : ¥68.26000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 55 | 768KB (768K x 8) | FLASH | - | 160K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-100-11 | 100-LQFP Exposed Pad | |||
516 In Stock | 1 : ¥73.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 55 | 768KB (768K x 8) | FLASH | - | 160K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-100-11 | 100-LQFP Exposed Pad | |||
540 In Stock | 1 : ¥98.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, LINbus, SPI, UART/USART | DMA, I2S, LED, POR, PWM, WDT | 55 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-100-11 | 100-LQFP Exposed Pad | |||
540 In Stock | 1 : ¥101.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, LINbus, SPI, UART/USART | DMA, I2S, LED, POR, PWM, WDT | 55 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-100-11 | 100-LQFP Exposed Pad | |||
540 In Stock | 1 : ¥106.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 55 | 768KB (768K x 8) | FLASH | - | 160K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-100-11 | 100-LQFP Exposed Pad | |||
365 In Stock | 1 : ¥111.79000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 91 | 768KB (768K x 8) | FLASH | - | 160K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-144-13 | 144-LQFP Exposed Pad | |||
98 In Stock | 1 : ¥87.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 91 | 1MB (1M x 8) | FLASH | - | 160K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-LFBGA-144-10 | 144-LFBGA | |||
0 In Stock Check Lead Time | 360 : ¥78.85019 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, LINbus, SPI, UART/USART | DMA, I2S, LED, POR, PWM, WDT | 91 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-144-18 | 144-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 540 : ¥79.33057 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 55 | 768KB (768K x 8) | FLASH | - | 160K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-100-11 | 100-LQFP Exposed Pad |