XMC4700E196F2048AAXQMA1 | |
---|---|
DigiKey Part Number | 448-XMC4700E196F2048AAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4700E196F2048AAXQMA1 |
Description | IC MCU 32BIT 2MB FLASH 196LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit Single-Core 144MHz 2MB (2M x 8) FLASH PG-LFBGA-196-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 144MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | |
Peripherals | DMA, I2S, LED, POR, Touch-Sense, WDT | |
Number of I/O | 155 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 352K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-196-2 | |
Package / Case | 196-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.30000 | ¥175.30 |
10 | ¥161.12400 | ¥1,611.24 |
25 | ¥154.44680 | ¥3,861.17 |
189 | ¥136.07884 | ¥25,718.90 |
378 | ¥129.39997 | ¥48,913.19 |
567 | ¥121.05162 | ¥68,636.27 |