TLS4120D0EPVXUMA1 | |
---|---|
DigiKey Part Number | 448-TLS4120D0EPVXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLS4120D0EPVXUMA1 |
Description | IC REG BUCK ADJ 2A TSDSO-14-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3V 1 Output 2A 14-PowerTSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLS4120D0EPVXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-TSDSO-14-5 | |
Base Product Number |