TLE42662GSV33HTMA2 | |
---|---|
DigiKey Part Number | TLE42662GSV33HTMA2TR-ND - Tape & Reel (TR) TLE42662GSV33HTMA2CT-ND - Cut Tape (CT) TLE42662GSV33HTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42662GSV33HTMA2 |
Description | IC REG LIN 3.3V 150MA SOT223-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 68dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.86100 | ¥98.61 |
25 | ¥9.30720 | ¥232.68 |
100 | ¥7.92820 | ¥792.82 |
250 | ¥7.44468 | ¥1,861.17 |
500 | ¥6.55342 | ¥3,276.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.55338 | ¥26,213.52 |