TLD5045EJXUMA1 | |
---|---|
DigiKey Part Number | TLD5045EJXUMA1TR-ND - Tape & Reel (TR) TLD5045EJXUMA1CT-ND - Cut Tape (CT) TLD5045EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5045EJXUMA1 |
Description | IC LED DRVR RGLTR PWM 700MA 8DSO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 700mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLD5045EJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 700mA | |
Frequency | 50kHz ~ 300kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.52080 | ¥288.02 |
100 | ¥9.81550 | ¥981.55 |
250 | ¥9.21632 | ¥2,304.08 |
500 | ¥8.06442 | ¥4,032.21 |
1,000 | ¥6.68196 | ¥6,681.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.22112 | ¥15,552.80 |
5,000 | ¥5.99071 | ¥29,953.55 |
12,500 | ¥5.76029 | ¥72,003.62 |