S25FS256SAGNFI000 | |
---|---|
DigiKey Part Number | 448-S25FS256SAGNFI000-ND |
Manufacturer | |
Manufacturer Product Number | S25FS256SAGNFI000 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FS256SAGNFI000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
10 | ¥40.95100 | ¥409.51 |
25 | ¥40.16560 | ¥1,004.14 |
40 | ¥39.87500 | ¥1,595.00 |
80 | ¥35.78038 | ¥2,862.43 |
338 | ¥35.64586 | ¥12,048.30 |
676 | ¥33.40820 | ¥22,583.94 |
1,014 | ¥31.99840 | ¥32,446.38 |