EAST16084BA8 | |
---|---|
DigiKey Part Number | 1080-1562-2-ND - Tape & Reel (TR) 1080-1562-1-ND - Cut Tape (CT) 1080-1562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16084BA8 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16084BA8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.03200 | ¥20.32 |
100 | ¥0.91300 | ¥91.30 |
500 | ¥0.82462 | ¥412.31 |
1,000 | ¥0.67738 | ¥677.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58902 | ¥1,767.06 |
6,000 | ¥0.53011 | ¥3,180.66 |
15,000 | ¥0.47121 | ¥7,068.15 |
30,000 | ¥0.44176 | ¥13,252.80 |
75,000 | ¥0.39758 | ¥29,818.50 |
150,000 | ¥0.38286 | ¥57,429.00 |