PVA3055NSPBF | |
---|---|
DigiKey Part Number | PVA3055NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVA3055NSPBF |
Description | SSR RELAY SPST-NO 50MA 0-300V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 300 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 160 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.97000 | ¥102.97 |
10 | ¥96.53400 | ¥965.34 |
25 | ¥85.80440 | ¥2,145.11 |
50 | ¥81.51400 | ¥4,075.70 |
100 | ¥77.22450 | ¥7,722.45 |
250 | ¥68.64392 | ¥17,160.98 |
500 | ¥64.35368 | ¥32,176.84 |
1,000 | ¥60.06337 | ¥60,063.37 |