MUX509IDR | |
---|---|
DigiKey Part Number | 296-44863-2-ND - Tape & Reel (TR) 296-44863-1-ND - Cut Tape (CT) 296-44863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX509IDR |
Description | IC SWITCH SP4T X 2 170OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 170Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MUX509IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.4pF, 4.3pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.95153 | ¥37,378.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥28.75100 | ¥287.51 |
25 | ¥27.18360 | ¥679.59 |
100 | ¥23.55770 | ¥2,355.77 |
250 | ¥22.34936 | ¥5,587.34 |
500 | ¥20.05420 | ¥10,027.10 |
1,000 | ¥16.91317 | ¥16,913.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.76600 | ¥277.66 |
25 | ¥26.25160 | ¥656.29 |
100 | ¥22.75020 | ¥2,275.02 |
250 | ¥21.58324 | ¥5,395.81 |
500 | ¥19.36676 | ¥9,683.38 |
1,000 | ¥16.33341 | ¥16,333.41 |