KITXMC750WATTMCAKV1TOBO1 | |
---|---|
DigiKey Part Number | 448-KITXMC750WATTMCAKV1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC750WATTMCAKV1TOBO1 |
Description | KIT MOTOR CONTROL FOR XMC750 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | XMC1300, XMC4400 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | XMC1300, XMC4400 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,770.52000 | ¥3,770.52 |