XMC4400F100K512BAXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC4400F100K512BAXUMA1TR-ND - Tape & Reel (TR) 448-XMC4400F100K512BAXUMA1CT-ND - Cut Tape (CT) 448-XMC4400F100K512BAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC4400F100K512BAXUMA1 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH PG-LQFP-100-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-100-11 | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥64.49150 | ¥64,491.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.84000 | ¥101.84 |
10 | ¥93.58100 | ¥935.81 |
25 | ¥89.70480 | ¥2,242.62 |
100 | ¥79.03840 | ¥7,903.84 |
250 | ¥75.15924 | ¥18,789.81 |
500 | ¥70.31034 | ¥35,155.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.35000 | ¥98.35 |
10 | ¥90.37400 | ¥903.74 |
25 | ¥86.63000 | ¥2,165.75 |
100 | ¥76.32900 | ¥7,632.90 |
250 | ¥72.58288 | ¥18,145.72 |
500 | ¥67.90018 | ¥33,950.09 |