KITLGPWRBOM007TOBO1 | |
---|---|
DigiKey Part Number | 448-KITLGPWRBOM007TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITLGPWRBOM007TOBO1 |
Description | EVAL POWER BOARD 200V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥599.82000 | ¥599.82 |