KITXMC71EVKLITEV1TOBO1 | |
---|---|
DigiKey Part Number | 448-KITXMC71EVKLITEV1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC71EVKLITEV1TOBO1 |
Description | XMC7100D EVAL BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XMC7100D XMC7000 ARM® Cortex®-M0+, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+, Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | XMC7100D | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, mikroBUS Click, Shield2Go | |
Suggested Programming Environment | ModusToolbox | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.82000 | ¥266.82 |