KITXMC48IOTAWSWIFITOBO1 | |
---|---|
DigiKey Part Number | 448-KITXMC48IOTAWSWIFITOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC48IOTAWSWIFITOBO1 |
Description | IOT AMAZON FREERTOS CONNECTIVITY |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | XMC4800 IoT Amazon FreeRTOS Connectivity XMC4000 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | XMC4800 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, mikroBUS Click | |
Suggested Programming Environment | Dave | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥759.84000 | ¥759.84 |