KITXMC48AUTBASEV2TOBO1 | |
---|---|
DigiKey Part Number | 448-KITXMC48AUTBASEV2TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC48AUTBASEV2TOBO1 |
Description | AUTOMATIONBOARD XMC4800 EVAL BRD |
Customer Reference | |
Detailed Description | XMC4800 AutomationBoard XMC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | XMC4800 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Dave | |
Note | - | |
Base Product Number |