IRL7486MTRPBF | |
---|---|
DigiKey Part Number | IRL7486MTRPBFTR-ND - Tape & Reel (TR) IRL7486MTRPBFCT-ND - Cut Tape (CT) IRL7486MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL7486MTRPBF |
Description | MOSFET N-CH 40V 209A DIRECTFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 209A (Tc) 104W (Tc) Surface Mount DirectFET™ Isometric ME |
Datasheet | Datasheet |
EDA/CAD Models | IRL7486MTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.25mOhm @ 123A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 111 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6904 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric ME | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥15.84500 | ¥158.45 |
100 | ¥12.61190 | ¥1,261.19 |
500 | ¥10.67176 | ¥5,335.88 |
1,000 | ¥9.05476 | ¥9,054.76 |
2,000 | ¥8.60203 | ¥17,204.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,800 | ¥8.00456 | ¥38,421.89 |