DirectFET™ Isometric ME Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,204 In Stock | 1 : ¥20.44000 Cut Tape (CT) 4,800 : ¥8.86132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 217A (Tc) | 6V, 10V | 1.2mOhm @ 132A, 10V | 3.9V @ 150µA | 185 nC @ 10 V | ±20V | 6680 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
6,643 In Stock | 1 : ¥23.64000 Cut Tape (CT) 4,800 : ¥10.24852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 44A (Ta), 211A (Tc) | 4.5V, 10V | 0.82mOhm @ 50A, 10V | 2V @ 250µA | 165 nC @ 10 V | ±20V | 8400 pF @ 20 V | - | 2.8W (Ta), 63W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | MG-WDSON-8-904 | DirectFET™ Isometric ME | |||
4,375 In Stock | 1 : ¥19.05000 Cut Tape (CT) 4,800 : ¥8.00456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 209A (Tc) | 4.5V, 10V | 1.25mOhm @ 123A, 10V | 2.5V @ 150µA | 111 nC @ 4.5 V | ±20V | 6904 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
51,208 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 6V, 10V | 2.9mOhm @ 80A, 10V | 3.7V @ 150µA | 200 nC @ 10 V | ±20V | 6530 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
4,920 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 209A (Tc) | 4.5V, 10V | 1.25mOhm @ 123A, 10V | 2.5V @ 150µA | 111 nC @ 4.5 V | ±20V | 6904 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
7,423 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 114A (Tc) | 6V, 10V | 3.6mOhm @ 70A, 10V | 3.7V @ 150µA | 180 nC @ 10 V | ±20V | 6510 pF @ 25 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
1,536 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 114A (Tc) | 6V, 10V | 3.6mOhm @ 70A, 10V | 3.7V @ 150µA | 180 nC @ 10 V | ±20V | 6510 pF @ 25 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
0 In Stock | 1 : ¥22.00000 Cut Tape (CT) 4,800 : ¥10.26431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 6V, 10V | 2.9mOhm @ 80A, 10V | 3.7V @ 150µA | 200 nC @ 10 V | ±20V | 6530 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
0 In Stock Check Lead Time | 1 : ¥22.00000 Cut Tape (CT) 4,800 : ¥10.26431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 6V, 10V | 2.9mOhm @ 80A, 10V | 3.7V @ 150µA | 200 nC @ 10 V | ±20V | 6530 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 114A (Tc) | 6V, 10V | 3.6mOhm @ 70A, 10V | 3.7V @ 150µA | 180 nC @ 10 V | ±20V | 6510 pF @ 25 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 89A (Tc) | 6V, 10V | 5.7mOhm @ 53A, 10V | 3.7V @ 150µA | 186 nC @ 10 V | ±20V | 6504 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME |