IRFS4321TRLPBF | |
---|---|
DigiKey Part Number | IRFS4321TRLPBFTR-ND - Tape & Reel (TR) IRFS4321TRLPBFCT-ND - Cut Tape (CT) IRFS4321TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4321TRLPBF |
Description | MOSFET N-CH 150V 85A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 85A (Tc) 350W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 33A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4460 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥24.33400 | ¥243.34 |
100 | ¥19.68550 | ¥1,968.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.49786 | ¥13,998.29 |
1,600 | ¥14.98259 | ¥23,972.14 |
2,400 | ¥14.10770 | ¥33,858.48 |
5,600 | ¥13.53489 | ¥75,795.38 |