IRF8736TRPBF

DigiKey Part Number
IRF8736TRPBFTR-ND - Tape & Reel (TR)
IRF8736TRPBFCT-ND - Cut Tape (CT)
IRF8736TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF8736TRPBF
Description
MOSFET N-CH 30V 18A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF8736TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.35V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2315 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥5.08200¥50.82
100¥3.51710¥351.71
500¥2.93846¥1,469.23
1,000¥2.50087¥2,500.87
2,000¥2.22732¥4,454.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.22730¥8,909.20
8,000¥2.11008¥16,880.64
12,000¥1.95378¥23,445.36
28,000¥1.93444¥54,164.32
Manufacturers Standard Package