IRF7465TRPBF | |
---|---|
DigiKey Part Number | IRF7465PBFTR-ND - Tape & Reel (TR) IRF7465PBFCT-ND - Cut Tape (CT) IRF7465PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7465TRPBF |
Description | MOSFET N-CH 150V 1.9A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 1.9A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7465TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 1.14A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.65800 | ¥66.58 |
100 | ¥4.60820 | ¥460.82 |
500 | ¥3.85040 | ¥1,925.20 |
1,000 | ¥3.27694 | ¥3,276.94 |
2,000 | ¥2.91855 | ¥5,837.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.91855 | ¥11,674.20 |
8,000 | ¥2.76494 | ¥22,119.52 |
12,000 | ¥2.56013 | ¥30,721.56 |
28,000 | ¥2.53478 | ¥70,973.84 |