IPP60R280P7XKSA1 | |
---|---|
DigiKey Part Number | IPP60R280P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R280P7XKSA1 |
Description | MOSFET N-CH 600V 12A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 53W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 190µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 761 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
50 | ¥12.21300 | ¥610.65 |
100 | ¥10.04880 | ¥1,004.88 |
500 | ¥8.50306 | ¥4,251.53 |
1,000 | ¥7.21478 | ¥7,214.78 |
2,000 | ¥6.85404 | ¥13,708.08 |
5,000 | ¥6.59638 | ¥32,981.90 |
10,000 | ¥6.37799 | ¥63,779.90 |